Infineon IRS2336SPBF

IRS2336 Series 20 V 350 mA High Voltage 3 Phase Gate Driver IC - SOIC-28
$ 6.515
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2336SPBF.

IHS

Datasheet49 pages3 years ago
Datasheet49 pages15 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-09-17
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-02-21
LTD Date2023-02-21

Related Parts

GULL WING RoHS Compliant Obsolete 8542.39.00.01 IC Gate Driver 75Ohm 18.0848mm 0.8V 2.2V 1.6W
InfineonIRS2332SPBF
Tube IRS2332SPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
Tape & Reel (TR) IRS2332DSPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
3-Phase 10 V - 20 V 350mA / 650mA SMT Half Bridge Gate Driver IC - SOIC20
IC GATE DRVR HALF-BRIDGE 28SOIC / 3-Phase Half-Bridge Gate-Drive IC
MicrochipMIC4609YWM-TR
IC GATE DRVR HALF-BRIDGE 28SOIC / Half-Bridge Gate Driver IC Non-Inverting 28-SOIC

Descriptions

Descriptions of Infineon IRS2336SPBF provided by its distributors.

IRS2336 Series 20 V 350 mA High Voltage 3 Phase Gate Driver IC - SOIC-28
Tube IRS2336SPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 200mA 350mA 1.6W
600 V three-phase gate driver IC with enable, over current protection and fault reporting, SOIC 28W, RoHS
Infineon SCT
MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin SOIC W Tube
High voltage, high speed power MOSFET and IGBT driver with three independent high side and low side referenced output channels for 3-phase applications
Driver IC; Device Type:High and Low Side; Supply Voltage Min:10V; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:28-WSOIC; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; Delay Matching:50ns ;RoHS Compliant: Yes
GATE DRIVER, HV, 3PHASE, 28-SOIC; Device Type:IGBT / MOSFET; Power Type:Three Phase; Module Configuration:High Side; Peak Output Current:350mA; Input Delay:530ns; Output Delay:530ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Base Number:2336
600 V Three Phase Driver IC with typical 0.2 A source and 0.35 A sink currents in 28 Lead SOICWB package for IGBTs and MOSFETs. Also available in 44 Lead PLCC. | Summary of Features: Drives up to six IGBT/MOSFET power devices; Gate drive supply range from 10 V to 20 V (IRS2336); Gate drive supply range from 11.5 V to 20 V (IRS23364 ) option available; Integrated bootstrap functionality; Over-current protection; Over-temperature shutdown input; Advanced input filter; Integrated deadtime protection; Shoot-through (cross conduction) protection; Undervoltage lockout for Vcc and Vbs; Enable/disable input and fault reporting; Adjustable fault clear timing; Separate logic and power grounds; 3.3 V input logic compatible; Tolerant to negative transient voltage; Designed for use with bootstrap power supplies; Matched propagation delays for all channels; -40C to 125C operating range

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2336SPBF
  • IRS2336SPBF.
  • SP001535028