Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRS2308SPBF

600 V half-bridge gate driver IC with shoot through protection, SOIC 8N, RoHS
$ 1.078
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2308SPBF.

element14 APAC

Datasheet21 pages5 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-8.18%

CAD Models

Download Infineon IRS2308SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-17
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

InfineonIRS2608DSPBF
Tube IRS2608DSPBF Half-Bridge 1996 gate driver 220ns 125C 200mA 350mA 625mW
High Voltage, High Speed Power Mosfet And Igbt Driver With Independent High Side, SOIC 8N, RoHS
InfineonAUIRS2181STR
Tape & Reel (TR) AU842992 Half-Bridge 2000 gate driver 60ns -40C~150C TJ 1.9A 2.3A 625mW
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC4127YME
MOSFET Driver 2 outputs, Low Side, 4.5V-20V supply, 1.5A and 8 ohm output, SOIC-8

Descriptions

Descriptions of Infineon IRS2308SPBF provided by its distributors.

600 V half-bridge gate driver IC with shoot through protection, SOIC 8N, RoHS
Tube IRS2308SPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 290mA 600mA 625mW
IRS2308 Series 600 V 290 mA 20 V Supply Dual Half Bridge Driver - SOIC-8
MOSFET DRVR 600V 0.6A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC Tube
EiceDRIVER™ 600 V half-bridge gate driver IC for with typical 0.29 A source and 0.6 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
IC, HALF BRIDGE DRIVER, SMD, SOIC8; Driver Configuration: High Side; Peak Output Current: 600mA; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 220ns; Output Delay: 20
No. Of Channels:2Channels; Driver Configuration:High Side; Power Switch Type:Igbt, Mosfet; No. Of Pins:8Pins; Driver Case Style:Soic; Input Type:Non-Inverting; Source Current:290Ma; Sink Current:600Ma; Supply Voltage Min:10V; Msl:- Rohs Compliant: Yes |Infineon IRS2308SPBF.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2308SPBF
  • IRS2308SPBF.
  • IRS2308SPBF..
  • SP001534860