Infineon IRS2302STRPBF

Tape & Reel (TR) IRS2302SPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
$ 0.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2302STRPBF.

IHS

Datasheet16 pages13 years ago
Datasheet16 pages13 years ago

Inventory History

3 month trend:
-12.10%

CAD Models

Download Infineon IRS2302STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.646
$ 0.826
Stock
266,479
223,496
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Synchronous
Synchronous
Number of Drivers
2
2
Max Output Current
350 mA
350 mA
Rise Time
220 ns
130 ns
Fall Time
80 ns
50 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRS2609DSPBF
Tube IRS2609DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
InfineonAUIRS2004S
IC GATE DRVR HALF-BRIDGE 8SOIC / Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
InfineonIR2151SPBF
Driver 600V 0.25A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC
TTL input, dual inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
Driver 3A 2-OUT Low Side Full Brdg Inv Automotive AEC-Q100 8-Pin SOIC N T/R
Tape & Reel (TR) FAN3217 Low-Side 2017 gate driver 12ns -55C~150C TJ 3A 3A 460mW

Descriptions

Descriptions of Infineon IRS2302STRPBF provided by its distributors.

Tape & Reel (TR) IRS2302SPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
IRS2302 Series 20 V 350 mA Surface Mount Half Bridge Driver - SOIC-8N
600 V half-bridge gate driver IC with shutdown, SOIC 8N, RoHS
Infineon SCT
MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin SOIC T/R
600 V Half Bridge Driver IC with typical 0.2 A source and 0.35 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs.
Non-Inverting IGBT/MOSFET N-Ch 130ns 2Ch 5V 850ns 20V 800mV 2.5V Half-Bridge 50ns 200mA/350mA SOIC-8 SMD Adhesive Mount 1.5mm H

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2302STRPBF
  • SP001548874