Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRS21867STRPBF

Infineon 8Pin gate driver module, 6.8 → 20VPower, SOIC-8encapsulation
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS21867STRPBF.

Newark

Datasheet21 pages15 years ago

IHS

element14 APAC

Inventory History

3 month trend:
-17.58%

CAD Models

Download Infineon IRS21867STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-08-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

MicrochipMIC4224YM
MIC4224 Series 18 V 4 A SMT Dual High Speed Low Side Driver - SOIC-8
MicrochipMIC4223YM
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Inverting 8-SOIC
NCP81071ADR2G, DUAL MOSFET POWER DRIVER 5A, 4.5 TO 20 V, INVERTING, 8-PIN SOIC
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
MicrochipMIC4124YME
Tube MIC4124 Low-Side 2004 gate driver 35ns -40C~125C TJ 3A 3A 0.8V 2.4V

Descriptions

Descriptions of Infineon IRS21867STRPBF provided by its distributors.

Infineon 8Pin gate driver module, 6.8 → 20VPower, SOIC-8encapsulation
Tape & Reel (TR) IRS21867SPBF Half-Bridge 1996 gate driver 22ns 125C 4A 4A 625mW
600 V high-side and low-side gate driver IC, SOIC 8N, RoHS
Infineon SCT
IRS21867S Series Dual 20 V 4 A Surface Mount High and Low Side Driver - SOIC-8
High and Low Side Driver has output source/sink current capability of 4A and 4A
IGBT Driver, High Side and Low Side, 4 A, 10 V to 20 V, SOIC-8
Gate Drivers; IRS21867STRPBF; INFINEON TECHNOLOGIES; 2; 625 mW; 2; 4 A
EiceDRIVER™ 600 V high and low-side gate driver IC with typical 4 A source and 4 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs.
DRIVER, IGBT / MOSFET, 4A, 8SOIC; Device Type:IGBT, MOSFET; Module Configuration:High and Low Side; Peak Output Current:4A; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:170ns; Output Delay:170ns; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS21867STRPBF
  • IRS21867STRPBF.
  • SP001542830