Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRS2112STRPBF

600 V high-side and low-side gate driver IC with shutdown, SOIC 16W, RoHS
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2112STRPBF.

SHENGYU ELECTRONICS

Datasheet19 pages20 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.37
$ 2.235
Stock
897,092
315,063
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
16
16
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
600 mA
600 mA
Rise Time
75 ns
130 ns
Fall Time
35 ns
65 ns
Min Supply Voltage
3.3 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
1.25 W
1.25 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

InfineonIRS21856SPBF
High Voltage And Programmable Ramp Slope Control Gate Driver For Mosfet And Igbt, SOIC 14N, RoHS
InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4425ZWM
Dual 3A-Peak Low-Side MOSFET Driver Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns

Descriptions

Descriptions of Infineon IRS2112STRPBF provided by its distributors.

600 V high-side and low-side gate driver IC with shutdown, SOIC 16W, RoHS
Infineon SCT
Tape & Reel (TR) IRS2112SPBF Half-Bridge 1996 gate driver 130ns -40C~150C TJ 290mA 600mA 1.25W
IRS2112 Series 600 V 290 mA 20 V Supply Dual High And Low Side Driver - SOIC-16
Power MOSFET and IGBT Driver, Hi/Lo Side, 600V, 16-pin SOIC WB, T/R
600 V High and Low Side Driver IC with typical 0.29 A source and 0.6 A sink currents in 16 Lead SOICWB package for IGBTs and MOSFETs. Also available in 14 Lead PDIP.
75ns 2 10V 180ns 20V 6V,9.5V Non-Inverting IGBT,MOSFET,NChannel 35ns half-bridge 290mA,600mA SOIC-16 SMD mount,glue mount 2.35mm(height)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2112STRPBF
  • IRS2112STRPBF.
  • SP001548622