Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRS2110STRPBF

Tape & Reel (TR) IRS2110SPBF Half-Bridge 1996 gate driver 35ns -40C~150C TJ 2.5A 2.5A 1.25W
$ 1.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2110STRPBF.

IHS

Datasheet19 pages20 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-7.40%

CAD Models

Download Infineon IRS2110STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.528
$ 2.248
Stock
370,252
329,775
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
2.5 A
2.5 A
Rise Time
25 ns
35 ns
Fall Time
17 ns
25 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
1.25 W
1.25 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4425ZWM
Dual 3A-Peak Low-Side MOSFET Driver Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO16
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns
MicrochipMIC4423BWM TR
IC DRIVER MOSFET 3A DUAL 16-SOIC

Descriptions

Descriptions of Infineon IRS2110STRPBF provided by its distributors.

Tape & Reel (TR) IRS2110SPBF Half-Bridge 1996 gate driver 35ns -40C~150C TJ 2.5A 2.5A 1.25W
500 V high-side and low-side gate driver IC with shutdown, SOIC 16W, RoHS
Infineon SCT
IRS2110S Series Dual 20 V 2.5 A Surface Mount High and Low Side Driver - SOIC-16
Power MOSFET and IGBT Driver, Hi/Lo Side, 500V, 2A, 16-pin SOIC WB, T/R
Avnet Japan
EiceDRIVER™ 500 V high and low side gate driver IC with typical 2.5 A source and 2.5 A sink currents in 16 Lead SOICWB package for IGBTs and MOSFETs. Also available in 14 Lead PDIP.
MOSFET DRIVER, -40 TO 125DEG C; Driver Configuration: High Side and Low Side; Peak Output Current: 2.5A; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: 16Pins; Input Delay: 130ns; Output Delay: 120ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
IGBT Gate Driver IC; Device Type:High and Low Side; No. of Outputs:2; Output Voltage:520V; Output Current:2.5A; Source Output Current Max:2000mA; Sink Output Current:2000mA; Power Dissipation, Pd:1.25W; Supply Voltage Min:10V ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2110STRPBF
  • IRS2110STRPBF.
  • SP001534646