Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRS2110SPBF

500 V high-side and low-side gate driver IC with shutdown, SOIC 16W, RoHS
$ 2.327
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2110SPBF.

element14 APAC

Datasheet19 pages20 years ago

IHS

Jameco (USA)

Inventory History

3 month trend:
-35.61%

CAD Models

Download Infineon IRS2110SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.327
$ 1.54
Stock
352,401
409,667
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
2.5 A
2.5 A
Rise Time
35 ns
25 ns
Fall Time
25 ns
17 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
1.25 W
1.25 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-02-22
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

InfineonAUIRS2110S
AUIRS2110 Series Dual Channel 20 V 2.5 A High/Low Side Driver - SOIC-16W
MicrochipMIC4424YWM
MIC4424 Series 18 V 3 A Surface Mount Dual Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4423ZWM
Driver 3A 2-OUT Low Side Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424ZWM
Driver 3A 2-OUT Low Side Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSFET 3A DUAL 16-SOIC
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns
MicrochipMIC4423BWM TR
IC DRIVER MOSFET 3A DUAL 16-SOIC

Descriptions

Descriptions of Infineon IRS2110SPBF provided by its distributors.

500 V high-side and low-side gate driver IC with shutdown, SOIC 16W, RoHS
Tube IRS2110SPBF Half-Bridge 1996 gate driver 35ns -40C~150C TJ 2.5A 2.5A 1.25W
IRS2110 Series 500 V 2.5 A 20 V Supply Dual High And Low Side Driver - SOIC-16
Power MOSFET and IGBT Driver, Hi/Lo Side, 500V, 2A, 16-pin SOIC WB, Tube
Avnet Japan
25ns 2 10V 160ns 20V 6V,9.5V Non-Inverting IGBT,MOSFET,NChannel 17ns half-bridge 2.5A,2.5A SOIC-16 SMD mount 2.65mm(height)
EiceDRIVER™ 500 V high and low side gate driver IC with typical 2.5 A source and 2.5 A sink currents in 16 Lead SOICWB package for IGBTs and MOSFETs. Also available in 14 Lead PDIP.
No. Of Channels:2Channels; Driver Configuration:high Side And Low Side; Power Switch Type:igbt, Mosfet; No. Of Pins:16Pins; Driver Case Style:soic; Input Type:non-Inverting; Source Current:2.5A; Sink Current:2.5A; Input Delay:130Ns Rohs Compliant: Yes
IC, DRIVER, HIGH/LOW SIDE, SOIC14; Device Type:MOSFET; Module Configuration:High Side / Low Side; Peak Output Current:2A; Input Delay:130ns; Output Delay:120ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2110; I / O Delay:130ns; No. of Outputs:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Sink Current:2.5A; Output Sink Current Min:2000mA; Output Source Current Max:2.5A; Output Source Current Min:2000mA; Output Voltage:520V; Output Voltage Max:20V; Package / Case:SOIC; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2110SPBF
  • IRS2110SPBF.
  • SP001542768