Infineon IRS2004STRPBF

Driver 200V 0.6A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R
$ 0.741
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2004STRPBF.

IHS

Datasheet15 pages20 years ago
Datasheet15 pages20 years ago

Newark

iiiC

Future Electronics

Inventory History

3 month trend:
-28.38%

CAD Models

Download Infineon IRS2004STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.741
$ 0.656
Stock
733,894
737,087
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Synchronous
Synchronous
Number of Drivers
2
2
Max Output Current
600 mA
600 mA
Rise Time
70 ns
70 ns
Fall Time
35 ns
35 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2019-07-29
Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
Tape & Reel (TR) NCP5104 Half-Bridge 2006 gate driver 160ns -40C~125C TJ 250mA 500mA 0.8V 2.3V
Driver 0.5A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R
onsemiFAN7380MX
HALF-BRIDGE GATE DRIVER Half Bridge Based IGBT/MOSFET Driver, PDSO8
MicrochipTC4426EOA
TC4426EOA, DUAL MOSFET POWER DRIVER 1.5A,4.5 TO 18V, INVERTING,8-PIN SOIC
MicrochipTC4427AEOA
Driver, MOSFET, 1.5A Dual, SOIC-8, I-Temp | Microchip Technology Inc. TC4427AEOA

Descriptions

Descriptions of Infineon IRS2004STRPBF provided by its distributors.

Driver 200V 0.6A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R
IRS2004S Series Dual 20 V 290 mA Surface Mount High and Low Side Driver - SOIC-8
Half Bridge Driver, high speed power MOSFET and IGBT drivers with dependent high and low side referenced output channels
Gate Drivers; IRS2004STRPBF; INFINEON TECHNOLOGIES; 2; 625 mW; 2; 600 mA
200 V half-bridge driver IC with shutdown input, typical 0.29 A source and 0.6 A sink currents in 8-Lead SOIC package for IGBTs and MOSFETs.
70ns 2 10V 820ns 20V 800mV,2.5V Non-Inverting IGBT,MOSFET,NChannel 35ns half-bridge 290mA,600mA SOIC-8 SMD mount,glue mount 1.5mm(height)
MOSFET Driver IC; Device Type:Half-Bridge; No. of Outputs:2; Output Voltage:220V; Output Current:600mA; Power Dissipation, Pd:0.625W; Supply Voltage Min:10V; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:8-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2004STRPBF
  • IRS2004STRPBF.
  • SP001545396