Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NDB5060L

N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 26A, 35mΩ
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDB5060L.

IHS

Datasheet7 pages3 years ago
Datasheet12 pages28 years ago

Master Electronics

onsemi

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-11.87%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

29 A 60 V 0.04 ohm N-CHANNEL Si POWER MOSFET TO-263AB
75W(Tc) 3V@ 250µA 28nC@ 10V 1individualNChannel 60V 35mΩ@ 29A,10V 900pF@25V D2PAK SMD mount
75W(Tc) 3V@ 250µA 28nC@ 10V 1individualNChannel 60V 35mΩ@ 29A,10V 900pF@25V D2PAK SMD mount
InfineonIRLZ34NSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.035Ohm;ID 30A;D2Pak;PD 68W;VGS +/-16V;-55d
Trans MOSFET N-CH 55V 35A 3-Pin(2+Tab) TO-263AB Rail
Trans MOSFET N-CH Si 60V 50A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of onsemi NDB5060L provided by its distributors.

N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 26A, 35mΩ
Trans MOSFET N-CH 60V 26A Automotive 3-Pin(2+Tab) D2PAK T/R
N-Ch MOSFET 60V 26A 35mΩ@13A,10V 68W(Tc) 24nC@5V 840pF@30V D2PAK/TO-263 SMD 10.67mm × 9.65mm × 4.83mm
N-Channel 60 V 50 mO 3.7 W Surface Mount Power Mosfet - TO-263
Power Field-Effect Transistor, 26A I(D), 60V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
These logic level N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulses in the avalanche and commutation modes. These devices are particularly suited for low voltage applications such as automotive, DC/DC converters, PWM motor controls, and other battery powered circuits where fast switching, low in-line power loss, and resistance to transients are needed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd