Infineon IRLU3110ZPBF

MOSFET, 100V, 63A, 14 mOhm, 34 nC Qg, Logic Level, I-Pak
$ 2.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLU3110ZPBF.

Farnell

Datasheet11 pages16 years ago

element14 APAC

Newark

CAD Models

Download Infineon IRLU3110ZPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-31
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

InfineonIRFU4510PBF
Single N-Channel 100 V 13.9 mOhm 81 nC HEXFET® Power Mosfet - IPAK
InfineonIPS12CN10LG
MOSFET N-Channel 100V 69A 125W TO-251 TH 20V 58nC@10V 11.8mΩ@10V 4.21nF@50V
InfineonIRLU120NPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.185Ohm;ID 10A;I-Pak (TO-251AA);PD 48W
Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 10 A, 180 mΩ, IPAK
Trans MOSFET N-CH 100V 10A 3-Pin(3+Tab) IPAK Rail
Single P-Channel 100 V 0.6 Ohms Through Hole Power Mosfet - IPAK (TO-251)

Descriptions

Descriptions of Infineon IRLU3110ZPBF provided by its distributors.

MOSFET, 100V, 63A, 14 mOhm, 34 nC Qg, Logic Level, I-Pak
MOSFET N-CH 100V 42A IPAK / Trans MOSFET N-CH Si 100V 63A 3-Pin(3+Tab) IPAK Tube
100V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
HEXFET Power MOSFET Power Field-Effect Transistor, 63A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
Transistor Polarity:n Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:63A; On Resistance Rds(On):0.011Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.5V; Msl:- Rohs Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 63 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 14 / Gate-Source Voltage V = 16 / Fall Time ns = 48 / Rise Time ns = 110 / Turn-OFF Delay Time ns = 33 / Turn-ON Delay Time ns = 24 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-251 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 140
MOSFET, N, 100V, I-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:63A; Drain Source Voltage Vds:100V; On Resistance Rds(on):14ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.5V; Power Dissipation Pd:140W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Cont Current Id @ 100°C:45A; Cont Current Id @ 25°C:63A; Current Id Max:42A; Package / Case:IPAK; Power Dissipation Pd:140W; Power Dissipation Pd:140W; Pulse Current Idm:250A; Rth:1.05; Termination Type:Through Hole; Voltage Vds:100V; Voltage Vds Typ:100V; Voltage Vgs Max:16V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.5V; Voltage Vgs th Min:1V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLU3110ZPBF
  • IRLU3110Z
  • IRLU3110ZPBF.
  • SP001578962