Infineon IRLU2703PBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 0.045 Ohm; Id 23A; I-pak (TO-251AA); Pd 45W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLU2703PBF.

IHS

Datasheet12 pages21 years ago
Datasheet11 pages23 years ago

element14 APAC

DigiKey

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2008-03-13
LTD Date2008-09-13

Related Parts

STMicroelectronicsSTD17NF03L-1
N-channel 30 V, 0.038 Ohm typ., 17 A STripFET II Power MOSFET in IPAK package
Power MOSFET 25V 23A 45 mOhm Single N-Channel DPAK
MOSFET N-CH 25V 3.8A IPAK / Trans MOSFET N-CH 25V 4.5A 3-Pin(3+Tab) DPAK-SL Rail
InfineonIRFU3707ZPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7.5Milliohms;ID 56A;I-Pak (TO-251AA);PD 50W
Trans MOSFET N-CH 30V 50A 3-Pin(3+Tab) TO-251 Tube
Trans MOSFET N-CH 30V 50A 3-Pin(3+Tab) TO-251 Tube

Descriptions

Descriptions of Infineon IRLU2703PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.045Ohm;ID 23A;I-Pak (TO-251AA);PD 45W
Single N-Channel 30 V 45 W 15 nC Hexfet Power Mosfet Through Hole - TO-251AA
30V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
HEXFET Power MOSFET Power Field-Effect Transistor, 23A I(D), 30V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
MOSFET Operating temperature: -55...175 °C Drive: logic level Housing type: IPAK Polarity: N Variants: Enhancement mode Power dissipation: 45 W
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
MOSFET, N, 30V, 22A, I-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:22A; Drain Source Voltage Vds:30V; On Resistance Rds(on):45mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:38W; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:I-PAK; Current Id Max:23A; Junction to Case Thermal Resistance A:3.3°C/W; On State resistance @ Vgs = 10V:45mohm; Package / Case:IPAK; Power Dissipation Pd:38W; Power Dissipation Pd:38W; Pulse Current Idm:96A; Termination Type:Through Hole; Voltage Vds Typ:30V; Voltage Vgs Max:1V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Min:1V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLU2703PBF
  • IRLU2703
  • SP001558606