Infineon IRFU3707ZPBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 7.5MILLIOHMS; Id 56A; I-pak (TO-251AA); Pd 50W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFU3707ZPBF.

element14 APAC

Datasheet12 pages10 years ago
Datasheet12 pages23 years ago

IHS

RS (Formerly Allied Electronics)

iiiC

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-04-03
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2017-10-12
LTD Date2018-04-12

Related Parts

onsemiFDU8880
MOSFETs 30V,58A,10 OHM, NCH PWR TRENCH MOSFET
STMicroelectronicsSTU65N3LLH5
MOSFET N-Channel, 30V, 65A, 7.3mΩ@10V, 50W(Tc), 22V, 3V@250µA, 8nC@4.5V, 1.29nF@25V, IPAK, TH
MOSFET N-CH 30V 9.4A IPAK TRIMME / Trans MOSFET N-CH 30V 12.7A 3-Pin(3+Tab) IPAK Rail
Trans MOSFET N-CH 30V 50A 3-Pin(3+Tab) TO-251 Tube
onsemiFDU8882
Power MOSFET, N Channel, 30 V, 55 A, 0.0115 ohm, TO-251AA, Through Hole
Power MOSFET 30V 55A 8 mohm Single N Channel DPAK

Descriptions

Descriptions of Infineon IRFU3707ZPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7.5Milliohms;ID 56A;I-Pak (TO-251AA);PD 50W
Single N-Channel 30 V 9.5 mOhm 9.6 nC HEXFET® Power Mosfet - TO-251
30V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 30A I(D), 30V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
Benefits: RoHS Compliant; Industry-leading quality; Low RDS(ON) at 4.5V VGS; Fully Characterized Avalanche Voltage and Current; Ultra-Low Gate Impedance
MOSFET, N, LOGIC, I-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:56A; Drain Source Voltage Vds:30V; On Resistance Rds(on):9.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:50W; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:I-PAK; Current Id Max:56A; Current Temperature:25°C; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:IPAK; Power Dissipation Pd:50W; Power Dissipation Pd:50W; Pulse Current Idm:220A; Termination Type:Through Hole; Voltage Vds Typ:55V; Voltage Vgs Max:1.8V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.25V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU3707Z
  • IRFU3707ZPBF.
  • SP001567690