What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NTD23N03R-1G

Tube Through Hole N-Channel Single Mosfet Transistor 3.8A Ta 17.1A Tc 17.1A 16.4W 2ns
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD23N03R-1G.

IHS

Datasheet8 pages17 years ago

onsemi

Farnell

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NTD23N03R-1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

MOSFETs- Power and Small Signal 30V 20A N-Channel No-Cancel/No-Return
Tube Through Hole N-Channel Single Mosfet Transistor 8.5A Ta 32A Tc 32A 1.87W 33ns
Tube Through Hole N-Channel Single Mosfet Transistor 7.8A Ta 45A Tc 45A 50W 4ns
InfineonIRLU8726PBF
30V Single N-Channel HEXFET Power MOSFET in a I-Pak package
Trans MOSFET N-CH 30V 50A 3-Pin(3+Tab) TO-251 Tube
Trans MOSFET N-CH 30V 40A 3-Pin(3+Tab) TO-251 Tube

Descriptions

Descriptions of onsemi NTD23N03R-1G provided by its distributors.

Tube Through Hole N-Channel Single Mosfet Transistor 3.8A Ta 17.1A Tc 17.1A 16.4W 2ns
Power MOSFET 25V 23A 45 mOhm Single N-Channel DPAK
Trans MOSFET N-CH 25V 4.5A 3-Pin(3+Tab) IPAK Tube
MOSFETs- Power and Small Signal 25V 23A N-Channel
Power Field-Effect Transistor, 3.8A I(D), 25V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 25V 3.8A/17.1A IPAK
1.14W(Ta)£¬22.3W(Tc) 20V 2V@ 250¦ÌA 3.76nC@ 4.5 V 1individualNChannel 25V 45m¦¸@ 6A,10V 23A 225pF@20V TO-251 Through hole mounting 6.73mm*2.38mm*6.35mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD23N03R1G