Infineon IRFS3107PBF

N-ch Mosfet 75V 195A 3MΩ@140A, 10V 240NC@10V 9.37NF@50V D2PAK SMD 6.5MM × 6.22MM × 2.3MM
$ 8.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS3107PBF.

IHS

Datasheet11 pages15 years ago
Datasheet10 pages15 years ago

TME

iiiC

Alternate Parts

Price @ 1000
$ 8.46
$ 2.36
Stock
95,150
292,705
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
75 V
75 V
Continuous Drain Current (ID)
195 A
195 A
Threshold Voltage
2.35 V
-
Rds On Max
3 mΩ
3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
370 W
370 W
Input Capacitance
9.37 nF
9.37 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

N CH POWER MOSFET, HEXFET, 75V, 230A, D2PAK; Transistor Polarity:N Channel; Cont
InfineonIRFS3006PBF
60V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Single N-Channel 60 V 2.5 mOhm 200 nC HEXFET® Power Mosfet - D2PAK
onsemiFDB031N08
N-Channel 75 V 3.1 mOhm Surface Mount PowerTrench® Mosfet - D2PAK-3
onsemi N-Ch MOSFET PowerTrench, Vds=80V, Id=229A, D2PAK (TO-263), SMD, 7-Pin
onsemiFDB029N06
N-Channel PowerTrench® MOSFET 60V, 193A, 3.1mΩ

Descriptions

Descriptions of Infineon IRFS3107PBF provided by its distributors.

N-Ch MOSFET 75V 195A 3mΩ@140A,10V 240nC@10V 9.37nF@50V D2PAK SMD 6.5mm × 6.22mm × 2.3mm
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single N-Channel 75 V 3 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
MOSFET Operating temperature: -55...+175 °C Housing type: D2PAK Polarity: N Power dissipation: 370 W
Trans MOSFET N-CH 75V 230A 3-Pin(2+Tab) D2PAK Tube
Power Field-Effect Transistor, 195A I(D), 75V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 75V, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:230A; Drain Source Voltage Vds:75V; On Resistance Rds(on):2.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.35V; Power Dissipation Pd:370W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Capacitance Ciss Typ:9370pF; Current Id Max:230A; Package / Case:D2-PAK; Power Dissipation Pd:370W; Power Dissipation Pd:370W; Pulse Current Idm:900A; Reverse Recovery Time trr Typ:54ns; Termination Type:SMD; Voltage Vds Typ:75V; Voltage Vgs Max:2.35V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS 3107PBF
  • IRFS3107PBF.
  • SP001573388