Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLS3034-7PPBF

Single N-Channel 40 V 1.4 mOhm 120 nC HEXFET® Power Mosfet - D2PAK-7
$ 11.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLS3034-7PPBF.

IHS

Datasheet9 pages17 years ago
Datasheet10 pages17 years ago

iiiC

CAD Models

Download Infineon IRLS3034-7PPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.72
$ 1.849
Stock
351,828
3,595,375
Authorized Distributors
1
4
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-7
Drain to Source Voltage (Vdss)
40 V
40 V
Continuous Drain Current (ID)
240 A
240 A
Threshold Voltage
2.5 V
-
Rds On Max
1.4 mΩ
1.4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
380 W
380 W
Input Capacitance
10.99 nF
10.99 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-12
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

MOSFET N-CH 40V 240A D2PAK7 / Trans MOSFET N-CH Si 40V 380A 7-Pin(6+Tab) D2PAK T/R
Single N-Channel 40V 1.25 mOhm 160 nC HEXFET® Power Mosfet - D2PAK
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7p Package, D2PAK7P, RoHS
STMicroelectronicsSTH320N4F6-6
In a Pack of 5, N-Channel MOSFET, 200 A, 40 V, 8-Pin H2PAK STMicroelectronics STH320N4F6-6
SQM200N04-1M1L-GE3 N-CHANNEL MOSFET TRANSISTOR, 200 A, 40 V, 7-PIN TO-263
STMicroelectronicsSTH270N4F3-6
STH270N4F3-6 N-channel MOSFET Transistor, 180 A, 40 V, 8-Pin H2PAK

Descriptions

Descriptions of Infineon IRLS3034-7PPBF provided by its distributors.

Single N-Channel 40 V 1.4 mOhm 120 nC HEXFET® Power Mosfet - D2PAK-7
40V Single N-Channel HEXFET Power MOSFET in a 7-Pin D2-Pak package, D2PAK7P, RoHS
Infineon SCT
Trans MOSFET N-CH 40V 380A 7-Pin(6+Tab) D2PAK Tube
MOSFET, N-CH 40V 240A D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:200A; Drain Source Voltage Vds:40V; On Resistance Rds(on):1.4mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:2.5V; Power Dissipation Pd:380W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:7; SVHC:No SVHC (20-Jun-2011); Current Id Max:380A; Package / Case:D2-PAK-7; Power Dissipation Pd:380W; Power Dissipation Pd:380W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:40V; Voltage Vgs Max:2.5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.5V
Benefits: RoHS Compliant; Low RDS(ON) at 4.5V VGS; Superior R*Q at 4.5V VGS; Logic Level; Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability | Target Applications: Battery Operated Drive

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLS30347PPBF
  • IRLS30347PPBF
  • SP001568720