Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLR7833TRPBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 3.6MILLIOHMS; Id 140A; D-pak (TO-252AA); Vf 1V

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR7833TRPBF.

Newark

Datasheet12 pages16 years ago
Datasheet11 pages22 years ago

IHS

Farnell

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon IRLR7833TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-09
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.6Milliohms;ID 161A;D-Pak (TO-252AA);VF 1V
InfineonIRLR7843PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.6Milliohms;ID 161A;D-Pak (TO-252AA);VF 1V
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.6Milliohms;ID 161A;D-Pak (TO-252AA);VF 1V
onsemiFDD8870
PowerTrench® MOSFET, N-Channel, 30V, 160A, 3.9mΩ
onsemiFDD8874
PowerTrench® MOSFET, N-Channel, 30V, 116A, 5.1mΩ
Power MOSFET 25 V, 124 A, Single N-Channel

Descriptions

Descriptions of Infineon IRLR7833TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.6Milliohms;ID 140A;D-Pak (TO-252AA);VF 1V
Single N-Channel 30 V 5.5 mOhm 50 nC HEXFET® Power Mosfet - TO-252AA
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 30A I(D), 30V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
140W(Tc) 20V 2.3V@ 250¦ÌA 50nC@ 4.5 V 1individualNChannel 30V 4.5m¦¸@ 15A,10V 140A 4.01nF@15V DPAK£¬TO-252AA SMD mount 6.5mm*6.22mm*2.3mm
Benefits: RoHS Compliant; Industry-leading quality; Low RDS(ON) at 4.5V VGS; Fully Characterized Avalanche Voltage and Current; Ultra-Low Gate Impedance; Logic Level
N Channel Mosfet, 30V, 140A, D-Pak; Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:140A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.3V Rohs Compliant: Yes |Infineon Technologies IRLR7833TRPBF

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR7833TRPBF
  • IRLR7833TRPBF.
  • SP001558534