Infineon IRLR7843TRLPBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 2.6MILLIOHMS; Id 161A; D-pak (TO-252AA); Vf 1V
$ 0.774
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR7843TRLPBF.

IHS

Datasheet12 pages18 years ago
Datasheet11 pages18 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-07-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

InfineonIRLR7843PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.6Milliohms;ID 161A;D-Pak (TO-252AA);VF 1V
Mosfet IC; Transistor Type:MOSFET; Package/Case:3-TO-251; No. of Pins:3 ;RoHS Compliant: Yes
InfineonIRLR8743PBF
IRLR8743PBF N-channel MOSFET Transistor, 160 A, 30 V, 3-Pin DPAK
onsemiFDD8870
PowerTrench® MOSFET, N-Channel, 30V, 160A, 3.9mΩ
Power MOSFET 25 V, 124 A, Single N-Channel
onsemiFDD8874
PowerTrench® MOSFET, N-Channel, 30V, 116A, 5.1mΩ

Descriptions

Descriptions of Infineon IRLR7843TRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.6Milliohms;ID 161A;D-Pak (TO-252AA);VF 1V
MOSFET N-CH 30V 161A DPAK / Trans MOSFET N-CH 30V 161A 3-Pin(2+Tab) DPAK T/R
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 30A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
140W(Tc) 20V 2.3V@ 250µA 50nC@ 4.5 V 1individualNChannel 30V 3.3mΩ@ 15A,10V 161A 4.38nF@15V DPAK,TO-252AA SMD mount 6.5mm*6.22mm*2.3mm
Benefits: RoHS Compliant; Industry-leading quality; Low RDS(ON) at 4.5V VGS; Fully Characterized Avalanche Voltage and Current; Ultra-Low Gate Impedance; Logic Level
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:161A; On Resistance, Rds(on):3.3mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DPAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR7843TRLPBF
  • SP001558496