Infineon IRLR7843PBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 2.6MILLIOHMS; Id 161A; D-pak (TO-252AA); Vf 1V
$ 0.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR7843PBF.

Newark

Datasheet12 pages18 years ago
Datasheet12 pages22 years ago
Datasheet11 pages22 years ago

element14 APAC

RS (Formerly Allied Electronics)

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRLR7843PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-07-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.6Milliohms;ID 161A;D-Pak (TO-252AA);VF 1V
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.6Milliohms;ID 161A;D-Pak (TO-252AA);VF 1V
Mosfet IC; Transistor Type:MOSFET; Package/Case:3-TO-251; No. of Pins:3 ;RoHS Compliant: Yes
onsemiFDD8870
PowerTrench® MOSFET, N-Channel, 30V, 160A, 3.9mΩ
Power MOSFET 25 V, 124 A, Single N-Channel
onsemiFDD8874
PowerTrench® MOSFET, N-Channel, 30V, 116A, 5.1mΩ

Descriptions

Descriptions of Infineon IRLR7843PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.6Milliohms;ID 161A;D-Pak (TO-252AA);VF 1V
Single N-Channel 30 V 3.3 mOhm 34 nC HEXFET® Power Mosfet - TO-252AA
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
HEXFET Power MOSFET Power Field-Effect Transistor, 30A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Industry-leading quality; Low RDS(ON) at 4.5V VGS; Fully Characterized Avalanche Voltage and Current; Ultra-Low Gate Impedance; Logic Level
MOSFET, N, LOGIC, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:161A; Drain Source Voltage Vds:30V; On Resistance Rds(on):3.3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.3V; Power Dissipation Pd:140W; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:161A; Package / Case:DPAK; Power Dissipation Pd:140W; Power Dissipation Pd:140W; Pulse Current Idm:620A; SMD Marking:IRLR7843; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:2.3V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR7843PBF
  • IRLR7843 PBF
  • IRLR7843PBF.
  • SP001567348