Infineon IRLR3103PBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 0.019 Ohm; Id 55A; D-pak (TO-252AA); Pd 107W
$ 2.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR3103PBF.

IHS

Datasheet11 pages21 years ago
Datasheet12 pages21 years ago

Newark

RS (Formerly Allied Electronics)

iiiC

DigiKey

CAD Models

Download Infineon IRLR3103PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.31
$ 0.625
Stock
561,493
1,608,914
Authorized Distributors
1
2
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
20 A
20 A
Threshold Voltage
-
1 V
Rds On Max
19 mΩ
19 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
69 W
69 W
Input Capacitance
1.6 nF
1.6 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-03-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.019Ohm;ID 55A;D-Pak (TO-252AA);PD 107W
InfineonIRFR3707PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 9.7 Milliohms;ID 61A;D-Pak (TO-252AA);PD 87W
STMicroelectronicsSTD40NF3LLT4
N-CHANNEL 30V - 0.0095 OHM - 40A DPAK LOW GATE CHARGE STripFET POWER MOSFET
InfineonIRLR7807ZPBF
IRLR7807ZPBF N-channel MOSFET Transistor, 43 A, 30 V, 3-Pin DPAK
Single N-Channel 30 V 9.5 mOhm 9.6 nC HEXFET® Power Mosfet - DPAK
STMicroelectronicsSTD37P3H6AG
Trans MOSFET P-CH 30V 49A Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon IRLR3103PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.019Ohm;ID 55A;D-Pak (TO-252AA);PD 107W
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 20A I(D), 30V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:55A; On Resistance, Rds(on):19mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D-PAK ;RoHS Compliant: Yes
MOSFET, N, 30V, 46A, D-PAK; Transistor type:MOSFET; Voltage, Vds typ:30V; Current, Id cont:45A; Resistance, Rds on:0.019ohm; Voltage, Vgs Rds on measurement:10V; Voltage, Vgs th typ:1V; Case style:D-PAK (TO-252); Case style, alternate:D-PAK; Current, Idm pulse:69A; Marking, SMD:IRLR3103; Power dissipation:69W; Power, Pd:69W; Resistance, Rds on @ Vgs = 10V:0.019ohm; Temperature, current:25°C; Temperature, full power rating:25°C; Termination Type:SMD; Thermal resistance, junction to case a:1.8°C/W; Transistor polarity:N; Transistors, No. of:1; Voltage, Vds max:30V; Voltage, Vgs th max:2V; Voltage, Vgs th min:1V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR3103PBF
  • SP001558912