STMicroelectronics STD37P3H6AG

Trans MOSFET P-CH 30V 49A Automotive 3-Pin(2+Tab) DPAK T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD37P3H6AG.

IHS

Datasheet16 pages11 years ago

CAD Models

Download STMicroelectronics STD37P3H6AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

InfineonIRFR3707PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 9.7 Milliohms;ID 61A;D-Pak (TO-252AA);PD 87W
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.019Ohm;ID 55A;D-Pak (TO-252AA);PD 107W
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 8.5Milliohms;ID 61A;D-Pak (TO-252AA);PD 87W
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 8.5Milliohms;ID 61A;D-Pak (TO-252AA);PD 87W
STMicroelectronicsSTD40NF3LLT4
N-CHANNEL 30V - 0.0095 OHM - 40A DPAK LOW GATE CHARGE STripFET POWER MOSFET
STMicroelectronicsSTD50N03L
Trans MOSFET N-CH 30V 40A 3-Pin (2+Tab) DPAK T/R

Descriptions

Descriptions of STMicroelectronics STD37P3H6AG provided by its distributors.

Trans MOSFET P-CH 30V 49A Automotive 3-Pin(2+Tab) DPAK T/R
Automotive-grade P-channel -30 V, 11 mOhm typ., -49 A STripFET H6 Power MOSFET in a DPAK package
Cap Ceramic 0.68uF 250V X7T 20% SMD 1812 125°C Blister Plastic T/R
Automotive Power Discrete, -30V, -49A, DPAK, Tape and Reel
STMicroelectronics SCT
Power Field-Effect Transistor, 49A I(D), 30V, 0.015ohm, 1-Element, P-Channel, Silicon, Split Gate Trench Mosfet FET, TO-252
Ptd High Voltage |Stmicroelectronics STD37P3H6AG
TO252 MOSFET 30V 0.022OHM AUTO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics