Infineon IRLR2705TRLPBF

Mosfet, Power; N-ch; Vdss 55V; Rds(on) 0.04 Ohm; Id 28A; D-pak (TO-252AA); Pd 68W; -55DE
$ 0.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR2705TRLPBF.

Newark

Datasheet11 pages21 years ago

IHS

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.50%

CAD Models

Download Infineon IRLR2705TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-03-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

InfineonIRLR2705PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 28A;D-Pak (TO-252AA);PD 68W;-55de
IRLR3105TRPBF N-channel MOSFET Transistor, 25 A, 55 V, 3-Pin DPAK
InfineonIRLR3105PBF
IRLR3105PBF N-channel MOSFET Transistor, 25 A, 55 V, 3-Pin DPAK
TRANS MOSFET N-CH 60V 20A 3PIN TO-252AA
Trans MOSFET N-CH 60V 20A 3-Pin(2+Tab) DPAK Rail
20A, 60V, 0.043 Ohm, N-Channel, Logic Level UltraFET Power MOSFETs | MOSFET N-CH 60V 20A DPAK

Descriptions

Descriptions of Infineon IRLR2705TRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 28A;D-Pak (TO-252AA);PD 68W;-55de
Single N-Channel 55 V 0.04 Ohm 25 nC HEXFET® Power Mosfet - D2PAK
55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 28A I(D), 55V, 0.051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
68W(Tc) 16V 2V@ 250µA 25nC@ 5 V 1individualNChannel 55V 40mΩ@ 17A,10V 28A 880pF@25V DPAK,TO-252AA SMD mount 6.5mm*6.22mm*2.3mm
Mosfet, N-Ch, 55V, To-252Aa-3; Transistor Polarity:N Channel; Continuous Drain Current Id:28A; Drain Source Voltage Vds:55V; On Resistance Rds(On):0.04Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Power Dissipation Rohs Compliant: Yes |Infineon Technologies IRLR2705TRLPBF
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 28 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 40 / Gate-Source Voltage V = 16 / Fall Time ns = 29 / Rise Time ns = 100 / Turn-OFF Delay Time ns = 21 / Turn-ON Delay Time ns = 8.9 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 68

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR2705TRLPBF
  • SP001552768