Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLML0040TRPBF

Power MOSFET, N Channel, 40 V, 3.6 A, 56 Milliohms, SOT-23, 3 Pins, Surface Mount
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLML0040TRPBF.

Farnell

Datasheet10 pages14 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-22.98%

CAD Models

Download Infineon IRLML0040TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Si2356DS Series 40 V 3.2 A 51 mOhm Surface Mount N-Channel Mosfet - SOT-23-3
MOSFET Transistor, N Channel, 3.4 A, 30 V, 0.046 ohm, 4.5 V, 800 mV
30V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
Transistor: P-MOSFET; unipolar; -30V; -3.6A; 0.064ohm; 1.3W; -55+150 deg.C; SMD; SOT23
N-Channel Power MOSFET, 30V, 4A, 50mΩ
Diodes Inc.DMG3402L-7
N-Channel 30 V 4 A 52 mO Surface Mount Power Mosfet - SOT-23

Descriptions

Descriptions of Infineon IRLML0040TRPBF provided by its distributors.

Power MOSFET, N Channel, 40 V, 3.6 A, 56 Milliohms, SOT-23, 3 Pins, Surface Mount
40V Single N-Channel HEXFET Power MOSFET in a Micro3 package, SOT23-3, RoHS
Infineon SCT
Single N-Channel 40 V 78 mOhm 3.9 nC HEXFET® Power Mosfet - SOT-23
N CHANNEL, MOSFET, 40V, 3.6 A, SOT-23; T; Transistor Polarity:N Channel; Continuous Drain Current Id:3.6A;
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: N Power dissipation: 1.3 W
MOSFET, 40V, 3.6A, 56 MOHM, 2.6 NC QG, SOT-23
Mosfet & Diode,n Ch,40V,3.6A,sot23; |Infineon Technologies IRLML0040TRPBF
Power Field-Effect Transistor, 3.6A I(D), 40V, 0.056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLML0040TRPBF
  • IRLML0040
  • IRLML0040TRPBF.
  • SP001572982