Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRL3715SPBF

MOSFET N-CH 20V 54A D2PAK / N-Channel 20 V 54A (Tc) 3.8W (Ta), 71W (Tc) Surface Mount D2PAK

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL3715SPBF.

IHS

Datasheet12 pages22 years ago

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-24
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

InfineonIRF3704ZSPBF
20V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
InfineonAUIRFS3806
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
onsemiFDB6030L
Trans MOSFET N-CH 30V 48A 3-Pin(2+Tab) D2PAK T/R
onsemiFDB8878
30V,48A, 14 OHM NCH LOGIC LEVEL POWER TRENCH MOSFET
InfineonIRF3704SPBF
Trans MOSFET N-CH 20V 77A 3-Pin(2+Tab) D2PAK / MOSFET N-CH 20V 77A D2PAK
MOSFET N-CH 55V 60A D2PAK

Descriptions

Descriptions of Infineon IRL3715SPBF provided by its distributors.

MOSFET N-CH 20V 54A D2PAK / N-Channel 20 V 54A (Tc) 3.8W (Ta), 71W (Tc) Surface Mount D2PAK
Trans MOSFET N-CH 20V 54A 3-Pin(2+Tab) D2PAK
MOSFET, 20V, 54A, 14 MOHM, 11 NC QG, LOGIC LEVEL, D2-PAK
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:20V; Continuous Drain Current, Id:54A; On Resistance, Rds(on):14mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2PAK ;RoHS Compliant: Yes
MOSFET, N, 20V, 54A, D2-PAK; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:20V; Current, Id Cont:54A; Resistance, Rds On:0.014ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3V; Case Style:D2-PAK; Termination Type:SMD; Alternate Case Style:D2-PAK; Current, Idm Pulse:210A; Power Dissipation:71W; Power, Pd:71W; Resistance, Rds on @ Vgs = 10V:0.014ohm; Thermal Resistance, Junction to Case A:2.1°C/W; Voltage, Vds:20V; Voltage, Vds Max:20V; Voltage, Vgs th Max:3V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA