Infineon AUIRFS3806

Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
$ 0.913
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFS3806.

IHS

Datasheet10 pages9 years ago
Datasheet12 pages15 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRFS3806 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-11-15
LTD Date2021-05-15

Related Parts

InfineonAUIRFZ44ZS
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
N-Channel PowerTrench® MOSFET 60V, 45A, 20mΩ
InfineonIRFZ46ZSPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 10.9 Milliohms;ID 51A;D2Pak;PD 82W;VGS +/-20
Trans MOSFET N-CH 55V 51A 3-Pin(2+Tab) D2PAK T/R
onsemiNDB6060L
N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 48A, 25mΩ
60V,36A,24 OHMS,N-CH POWER TRENCH MOSFET

Descriptions

Descriptions of Infineon AUIRFS3806 provided by its distributors.

Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Infineon SCT
MOSFET N-CH 60V 43A D2PAK N-Channel 60 V 43A (Tc) 71W (Tc) Surface Mount PG-TO263-3
Trans MOSFET N-CH Si 60V 43A Automotive 3-Pin(2+Tab) D2PAK Tube
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
71W(Tc) 20V 4V@ 50µA 30nC@ 10 V 1individualNChannel 60V 15.8mΩ@ 25A,10V 43A 1.15nF@50V TO-263 SMD mount 6.5mm*6.22mm*2.3mm
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Brushed Motor Drive; Brushless Motor Drive; Exhaust
MOSFET, N CH, 60V, 43A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:43A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.0126ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:71W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-263AB; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRFS3806.
  • IRFAUIRFS3806
  • SP001518108