Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF3704ZSPBF

20V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3704ZSPBF.

IHS

Datasheet14 pages22 years ago
Datasheet13 pages22 years ago

iiiC

TME

Farnell

DigiKey

CAD Models

Download Infineon IRF3704ZSPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

InfineonIRF3704SPBF
Trans MOSFET N-CH 20V 77A 3-Pin(2+Tab) D2PAK / MOSFET N-CH 20V 77A D2PAK
InfineonIRL3715SPBF
MOSFET N-CH 20V 54A D2PAK / N-Channel 20 V 54A (Tc) 3.8W (Ta), 71W (Tc) Surface Mount D2PAK
InfineonIRF3707ZSPBF
IRF3707ZSPBF N-channel MOSFET Transistor, 59 A, 30 V, 3-Pin D2PAK
onsemiFDB6670AL
Trans MOSFET N-CH 30V 80A 3-Pin(2+Tab) D2PAK T/R
InfineonIRFS7762PBF
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
40V, N-Ch, 6.2 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T2, PG-TO263-3, RoHS

Descriptions

Descriptions of Infineon IRF3704ZSPBF provided by its distributors.

20V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 20V 67A 3-Pin(2+Tab) D2PAK
HEXFET POWER MOSFET Power Field-Effect Transistor, 42A I(D), 20V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Benefits: RoHS Compliant; Industry-leading quality; Low RDS(ON) at 4.5V VGS; Fully Characterized Avalanche Voltage and Current; Ultra-Low Gate Impedance
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:20V; Continuous Drain Current, Id:67A; On Resistance, Rds(on):7.9mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2-PAK ;RoHS Compliant: Yes
MOSFET, N, 20V, D2-PAK; Transistor Type:Power MOSFET; Transistor Polarity:N; Voltage, Vds Typ:20V; Current, Id Cont:77A; Resistance, Rds On:0.009ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3V; Case Style:D2-PAK; Termination Type:SMD; Base Number:3704; Current, Idm Pulse:308A; No. of Pins:3; Power Dissipation:87mW; Voltage, Vds Max:20V; Voltage, Vgs th Max:3V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF3704ZS
  • IRF3704ZSPBF.
  • SP001569932