Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRL3713SPBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 2.6MILLIOHMS; Id 260A; D2PAK; Pd 330W; Vgs +/-2
$ 2.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL3713SPBF.

element14 APAC

Datasheet12 pages13 years ago
Datasheet12 pages22 years ago

IHS

RS (Formerly Allied Electronics)

Jameco (USA)

iiiC

Alternate Parts

Price @ 1000
$ 2.99
$ 7.78
$ 7.78
Stock
76,472
101,005
101,005
Authorized Distributors
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
30 V
30 V
30 V
Continuous Drain Current (ID)
75 A
75 A
75 A
Threshold Voltage
2.5 V
2.5 V
2.5 V
Rds On Max
3 mΩ
3 mΩ
3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
200 W
200 W
200 W
Input Capacitance
5.89 nF
5.89 nF
5.89 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-05-11
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.6Milliohms;ID 260A;D2Pak;PD 330W;VGS +/-2
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.6Milliohms;ID 260A;D2Pak;PD 330W;VGS +/-2
InfineonIRL7833SPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 150A;D2Pak;PD 140W;VGS +/-2
STMicroelectronicsSTB200NF03T4
N-CHANNEL 30V - 0.0032 OHM - 120A D2PAK STripFET II POWER MOSFET
onsemiFDB8870
Trans MOSFET N-CH 30V 23A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB80NF03L-04T4
N-Channel 30V - 0.0035Ohm - 80A - D2PAK STripFET (TM) II POWER MOSFET

Descriptions

Descriptions of Infineon IRL3713SPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.6Milliohms;ID 260A;D2Pak;PD 330W;VGS +/-2
30V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Transistor MOSFET N Channel 30 Volt 260 Amp 3-Pin 2+ Tab D2pak
Benefits: RoHS Compliant; Industry-leading quality; Fully Avalanche Rated; Logic Level
N CHANNEL MOSFET, 30V, 260A, D2-PAK; Tra; Transistor Polarity:N Channel; Continuous Drain Current Id:200A; Drain Source Voltage Vds:30V; On Resistance Rds(on):3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.5V; Power Dissipation Pd:200W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:260A; Junction to Case Thermal Resistance A:0.75°C/W; On State resistance @ Vgs = 10V:3mohm; Package / Case:D2-PAK; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Pulse Current Idm:1040A; Termination Type:SMD; Voltage Vds:30V; Voltage Vds Typ:30V; Voltage Vgs Max:2.5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL3713SPBF
  • SP001558042