Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STB200NF03T4

N-channel 30V - 0.0032 Ohm - 120A D2PAK Stripfet II Power Mosfet
$ 1.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB200NF03T4.

IHS

Datasheet18 pages20 years ago

STMicroelectronics

Mouser

Inventory History

3 month trend:
+141%

CAD Models

Download STMicroelectronics STB200NF03T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTB100NF03L-03T4
N-channel 30 V, 0.0026 Ohm typ., 100 A StripFET(TM) II Power MOSFET in a D2PAK package
MOSFET N-CH 30V 150A D2PAK N-Channel 30 V 150A (Tc) 140W (Tc) Surface Mount D2PAK
InfineonIRL7833SPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 150A;D2Pak;PD 140W;VGS +/-2
MOSFET N-CH 30V 150A D2PAK N-Channel 30 V 150A (Tc) 140W (Tc) Surface Mount D2PAK
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.006Ohm;ID 140A;D2Pak;PD 200W;VGS +/-16V
Cut Tape (CT) Surface Mount N-CHANNEL Single Mosfet Transistor 120.5A 1.98W 21ns 24V

Descriptions

Descriptions of STMicroelectronics STB200NF03T4 provided by its distributors.

N-CHANNEL 30V - 0.0032 OHM - 120A D2PAK STripFET II POWER MOSFET
STB200NF03T4 N-channel MOSFET Transistor, 120 A, 30 V, 3-Pin D2PAK
N-Ch MOSFET 30V 120A 3.6mΩ@60A,10V 4.95nF@25V D2PAK SMD 10.4mm × 9.35mm × 4.6mm
Trans MOSFET N-CH 30V 120A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
MOSFET, N CH, 30V, 120A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:30V; On Resistance Rds(on):3.2mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:300W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:120A; Package / Case:D2-PAK; Power Dissipation Pd:300W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:30V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STB200NF03-T4