Infineon IRL1404ZPBF

Mosfet, Power; N-ch; Vdss 40V; Rds(on) 2.5MILLIOHMS; Id 200A; TO-220AB; Pd 230W; -55DE
$ 1.683
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL1404ZPBF.

element14 APAC

Datasheet13 pages14 years ago
Datasheet13 pages20 years ago
Datasheet12 pages16 years ago

IHS

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-78.14%

CAD Models

Download Infineon IRL1404ZPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.683
$ 1.34
Stock
387,079
118,476
Authorized Distributors
3
2
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220-3
Drain to Source Voltage (Vds)
40 V
40 V
Continuous Drain Current (ID)
75 A
160 A
Threshold Voltage
2.7 V
1.4 V
Rds On Max
3.1 mΩ
3.1 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
230 W
200 W
Input Capacitance
5.08 nF
5.08 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-10-28
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

onsemiFDP8441
Trans MOSFET N-CH 40V 23A Automotive 3-Pin(3+Tab) TO-220AB Rail
Trans MOSFET N-CH 40V 23A Automotive 3-Pin(3+Tab) TO-220AB Rail
InfineonIRF1404ZPBF
MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 2.7Milliohms;ID 190A;TO-220AB;PD 220W;-55de
MOSFET,N CH,W DIODE,40V,90A,TO220AB; Transistor Polarity:N Channel; Continuous D
InfineonIRF2804PBF
Transistor MOSFET N Channel 40 Volt 280.6 Amp 3 Pin 3+ Tab TO-220
Trans MOSFET N-CH 40V 20A Automotive 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of Infineon IRL1404ZPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 2.5Milliohms;ID 200A;TO-220AB;PD 230W;-55de
40V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 40 V 5.9 mOhm 110 nC HEXFET® Power Mosfet - TO-220-3
Trans MOSFET N-CH 40V 200A 3-Pin(3+Tab) TO-220AB
Power Field-Effect Transistor, 120A I(D), 40V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 40V, 200A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:200A; Drain Source Voltage Vds:40V; On Resistance Rds(on):3.1mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.7V; Power Dissipation Pd:230W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:75A; Junction to Case Thermal Resistance A:0.65°C/W; On State resistance @ Vgs = 10V:3.1mohm; Package / Case:TO-220AB; Power Dissipation Pd:230W; Power Dissipation Pd:230W; Pulse Current Idm:790A; Termination Type:Through Hole; Voltage Vds Typ:40V; Voltage Vgs Max:2.7V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.7V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL1404ZPBF
  • IRL1404Z
  • SP001576516