Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRGP4640D-EPBF

IRGP4640D Series 600 V 65 A Insulated Gate Bipolar Transistor - TO-247AC
$ 2.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGP4640D-EPBF.

IHS

Datasheet18 pages11 years ago
Datasheet18 pages11 years ago

Newark

TME

Inventory History

3 month trend:
-0.23%

CAD Models

Download Infineon IRGP4640D-EPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-01-15
LTD Date2022-07-15

Related Parts

InfineonIRGP4062DPBF
IRGP4062DPBF Series 600 V 24 A N-Channel UltraFast IGBT - TO-247AC
InfineonIRG4PC40SPBF
IRG4PC40SPbF Series 600 V 31 A N-Channel Standard Speed IGBT - TO-220AC
IRG4PC40 Series 600 V 27 A N-Channel Fast CoPack IGBT - TO-247AC
Trans IGBT Chip N-CH 600V 60A 235800mW 3-Pin(3+Tab) TO-247A Tube
STMicroelectronicsSTGW30H60DFB
Trench gate field-stop IGBT, HB series 600 V, 30 A high speed
STMicroelectronicsSTGW60H60DLFB
Trench gate field-stop IGBT, HB series 600 V, 60 A high speed

Descriptions

Descriptions of Infineon IRGP4640D-EPBF provided by its distributors.

IRGP4640D Series 600 V 65 A Insulated Gate Bipolar Transistor - TO-247AC
Target Applications: AC-DC; Induction Cooker; Pump; Solar; UPS; Welding
Trans IGBT Chip N-CH 600V 65A 250mW 3-Pin(3+Tab) TO-247AD Tube
250W 1.6V Freestanding 600V 65A TO-247AC Through hole mounting 15.87mm*5.31mm*20.7mm
; Transistor Polarity:N Channel; DC Collector Current:65A; Collector Emitter Vol
600 V, 40 A IGBT in TO-247 package, TO247COPAK-3, RoHS
Infineon SCT
IGBT Transistors 600V UltraFast IGBT 40A 250W 75nC
INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE Insulated Gate Bipolar Transistor, 65A I(C), 600V V(BR)CES, N-Channel, TO-247AD
IGBT, SINGLE, 600V, 65A, TO-247AD
IRGP4640 DISCRETE IGBT WITH ANTI-PARALL;
250W 65A 600V TO-247-3 IGBTs ROHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRGP4640DEPBF
  • SP001546168