Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRG7PH35UPBF

IGBT 1200V 55A 210W TO247AC / IGBT Trench 1200 V 55 A 210 W Through Hole TO-247AC
$ 1.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG7PH35UPBF.

IHS

Datasheet10 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRG7PH35UPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-26
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

InfineonIRG4PH40UPBF
IRG4PH40U Series 1200 V 21 A N-Channel UltraFast Speed IGBT - TO-247AC
Trans IGBT Chip N-CH 1200V 40A 180000mW 3-Pin(3+Tab) TO-247AD Tube
International RectifierIRG8P40N120KDPBF
Trans IGBT Chip N-CH 1200V 60A 305000mW 3-Pin(3+Tab) TO-247AC Tube
Trans IGBT Chip N-CH 1.2KV 43A 3-Pin(3+Tab) TO-247 Rail
Trans IGBT Chip N-CH 1200V 50A 428000mW 3-Pin(3+Tab) TO-247 Tube
IGBT 1200V 30A 333W TO247-3 / Trans IGBT Chip N-CH 1200V 30A 333000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IRG7PH35UPBF provided by its distributors.

IGBT 1200V 55A 210W TO247AC / IGBT Trench 1200 V 55 A 210 W Through Hole TO-247AC
Trans IGBT Chip N-CH 1200V 55A 210000mW 3-Pin(3+Tab) TO-247AC Tube
1200V UltraFast 5-40 kHz Discrete IGBT in a TO-247 package
INSULATED GATE BIPOLAR TRANSISTOR Insulated Gate Bipolar Transistor, 55A I(C), 1200V V(BR)CES, N-Channel, TO-247AC
TUBE / 1200V 55.000A TO-247 ;ROHS COMPLIANT: YES
IGBT W/ULTRAFAST SOFT RECOVERY D
THERMISTOR NTC 10KOHM 3380K 0603
IGBT,N CH,1200V,55A,TO-247AC; Transistor Type:IGBT; DC Collector Current:55A; Collector Emitter Voltage Vces:1.9V; Power Dissipation Pd:210W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Power Dissipation Max:210W

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG7PH35UPBF