Infineon IRG4PC50WPBF

Transistor IGBT Chip N Channel 600 Volt 55 Amp 3-Pin 3+ Tab TO-247AA
$ 8.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC50WPBF.

IHS

Datasheet9 pages22 years ago
Datasheet9 pages22 years ago

TME

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download Infineon IRG4PC50WPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-06-30
LTD Date2020-12-31

Related Parts

600V UltraFast 8-60 kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
InfineonIRG4PC50UPBF
Transistor IGBT Chip Negative Channel 600 Volt 55A 3-Pin(3+Tab) TO-247AC
InfineonIRG4PC50FPBF
IRG4PC50FPBF, IGBT Transistor, 70 A 600V, 3-Pin TO-247AC
STMicroelectronicsSTGW20V60F
Trench gate field-stop IGBT, V series 600 V, 20 A very high speed
onsemiFGH30N6S2
Trans IGBT Chip N-CH 600V 45A 167000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW40NC60W
STGW40NC60W Series 600 V 40 A Flange Mount Ultra Fast IGBT - TO-247

Descriptions

Descriptions of Infineon IRG4PC50WPBF provided by its distributors.

Transistor IGBT Chip N Channel 600 Volt 55 Amp 3-Pin 3+ Tab TO-247AA
600V Warp 60-150 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
Infineon SCT
IGBT Housing type: TO-247AC Collector-emitter breakdown voltage: 600 V Collector-emitter saturation voltage: 2.3 V Current release time: 62 ns Power dissipation: 200 W
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:55A; Collector Emitter Saturation Voltage, Vce(sat):2.3V; Power Dissipation, Pd:200W; Package/Case:TO-247AC ;RoHS Compliant: Yes
IGBT, TO-247; Collector Emitter Saturation Voltage Vce(on): 2.3V; Power Dissipation Pd: 200W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-247; No. of Pins: 3Pins; MSL: -; SVHC: No SVHC (27-Jun-2018); Cur
IGBT, 600V, 55A, TO-247AC; Transistor Type:IGBT; DC Collector Current:55A; Collector Emitter Voltage Vces:2.3V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:55A; Current Temperature:25°C; Device Marking:IRG4PC50W; Fall Time Max:120ns; Fall Time tf:120ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247AC; Power Dissipation Max:200W; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Pulsed Current Icm:220A; Rise Time:33ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PC50WPBF
  • IRG4PC50W
  • SP001537164