Infineon IRG4PC50KPBF

IRG4PC50KPBF Series 600 V 30 A N-Channel UltraFast IGBT - TO-247AC
$ 6.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC50KPBF.

Upverter

Datasheet10 pages5 years ago

IHS

Factory Futures

Newark

DigiKey

CAD Models

Download Infineon IRG4PC50KPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-08-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-08-19
LTD Date2010-02-19

Related Parts

InfineonIRG4PC50WPBF
Transistor IGBT Chip N Channel 600 Volt 55 Amp 3-Pin 3+ Tab TO-247AA
600V UltraFast 8-60 kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
InfineonIRG4PC50UPBF
Transistor IGBT Chip Negative Channel 600 Volt 55A 3-Pin(3+Tab) TO-247AC
onsemiFGH30N6S2
Trans IGBT Chip N-CH 600V 45A 167000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW30H60DFB
Trench gate field-stop IGBT, HB series 600 V, 30 A high speed
Trans IGBT Chip N-CH 600V 60A 235800mW 3-Pin(3+Tab) TO-247A Tube

Descriptions

Descriptions of Infineon IRG4PC50KPBF provided by its distributors.

IRG4PC50KPBF Series 600 V 30 A N-Channel UltraFast IGBT - TO-247AC
SINGLE IGBT, 600V, 52A; Transistor Type:IGBT; DC Collector Current:52A; Collector Emitter Voltage Vces:2.19V; Power Dissipation Pd:200W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Min:-55°C; No. of Pins:3; MSL:-
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:52A; Collector Emitter Saturation Voltage, Vce(sat):2.2V; Power Dissipation, Pd:200W; Package/Case:TO-247AC ;RoHS Compliant: Yes
IGBT, 600V, 52A, TO-247AC; Transistor Type:IGBT; Transistor Polarity:N; Voltage, Vces:600V; Current Ic Continuous a Max:52A; Voltage, Vce Sat Max:1.84V; Power Dissipation:200W; Case Style:TO-247AC; Termination Type:Through Hole; Collector-to-Emitter Breakdown Voltage:600V; Current, Icm Pulsed:104A; No. of Pins:3; Power, Pd:200W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Time, Fall:120ns; Time, Fall Max:120ns; Time, Rise:34ns; Time, Short Circuit Withstand Min:10µs; Transistors, No. of:1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PC50KPBF
  • IRG4PC50K
  • IRG4PC50KPBF.
  • SP001545724