Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRG4PC40UD-EPBF

IGBT 600V 40A 160W TO247AD / Trans IGBT Chip N-CH 600V 40A 160000mW 3-Pin(3+Tab) TO-247AC Tube
$ 10.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC40UD-EPBF.

element14 APAC

Datasheet11 pages22 years ago

IHS

iiiC

DigiKey

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-18
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

IRG4PC40 Series 600 V 27 A N-Channel Fast CoPack IGBT - TO-247AC
IRG4P Series Ultrafast Soft Recovery Diode Through Hole IGBT - TO-247-3
InfineonIRG4PC40WPBF
Transistor; N-channel; TO-247AC; 40 A (Max.) @ 25 degC; 2.05; 160 W (Max.) @ 25
STMicroelectronicsSTGW20V60F
Trench gate field-stop IGBT, V series 600 V, 20 A very high speed
TO-247, COMP, N-CH 600V SMPS II SERIES IGBT W/STEALTH DIODE
Trans IGBT Chip N-CH 600V 40A 165000mW Automotive 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IRG4PC40UD-EPBF provided by its distributors.

IGBT 600V 40A 160W TO247AD / Trans IGBT Chip N-CH 600V 40A 160000mW 3-Pin(3+Tab) TO-247AC Tube
600V UltraFast 8-60 kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
Infineon SCT
IRG4PC40U Series 600 V 20 A N-Channel UltraFast Speed IGBT - TO-247AC
IGBT, 600V, 40A, TO-247AC; Transistor Type:IGBT; DC Collector Current:40A; Collector Emitter Voltage Vces:2.1V; Power Dissipation Pd:160W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:40A; Fall Time Max:120ns; Package / Case:TO-247AC; Power Dissipation Max:160W; Power Dissipation Pd:160W; Power Dissipation Pd:160W; Pulsed Current Icm:160A; Rise Time:57ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PC40UDEPBF
  • SP001544784