Infineon IRG4PC30KDPBF

IRG4PC30KDPBF Series 600 V 16 A N-Channel UltraFast IGBT - TO-247AC
$ 8.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC30KDPBF.

IHS

Datasheet11 pages22 years ago
Datasheet11 pages22 years ago

DigiKey

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRG4PC30KDPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Trans IGBT Chip N-CH 600V 23A 3-Pin(3+Tab) TO-247AC
IRG4PC30 Series 600 V 17 A N-Channel Fast CoPack IGBT - TO-247AC
TO-247, COMP, N-CH 600V SMPS II SERIES IGBT W/STEALTH DIODE
InfineonIRG4PC30UPBF
600V UltraFast 8-60 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
onsemiFGH20N6S2
Tube Through Hole N-CHANNEL SINGLE IGBT Transistor 2.7V @ 15V 7A 28A 125W 7.7ns/87ns
Trans IGBT Chip N-CH 600V 34A 3-Pin(3+Tab) TO-247 Rail

Descriptions

Descriptions of Infineon IRG4PC30KDPBF provided by its distributors.

IRG4PC30KDPBF Series 600 V 16 A N-Channel UltraFast IGBT - TO-247AC
INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE(Vces=600V, Vce(on)typ.=2.21V, @Vge=15V, Ic=16A) | IGBT 600V 28A 100W TO247AC
IGBT; Transistor Type:IGBT; Continuous Collector Current, Ic:28A; Power Dissipation, Pd:100W; Collector Emitter Voltage, V(br)ceo:600V; Collector Emitter Saturation Voltage, Vce(sat):2.7V; Leaded Process Compatible:No RoHS Compliant: No
IGBT, W/DIODE, 1200V, 60A, TO247AC; Transistor Type:IGBT; DC Collector Current:28A; Collector Emitter Voltage Vces:2.7V; Power Dissipation Pd:100W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Ic Continuous a Max:28A; Fall Time Max:120ns; Package / Case:TO-247AC; Power Dissipation Max:100W; Power Dissipation Pd:100W; Pulsed Current Icm:58A; Rise Time:42ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PC30KDPBF
  • IRG4PC30KD
  • IRG4PC30KDPBF.
  • SP001549398