Infineon IRG4PC30UPBF

600V UltraFast 8-60 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
$ 6.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC30UPBF.

IHS

Datasheet9 pages22 years ago
Datasheet9 pages25 years ago

element14 APAC

DigiKey

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download Infineon IRG4PC30UPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-09-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-06-30
LTD Date2020-12-31

Related Parts

IRG4PC30KDPBF Series 600 V 16 A N-Channel UltraFast IGBT - TO-247AC
TO-247, COMP, N-CH 600V SMPS II SERIES IGBT W/STEALTH DIODE
onsemiFGH20N6S2
Tube Through Hole N-CHANNEL SINGLE IGBT Transistor 2.7V @ 15V 7A 28A 125W 7.7ns/87ns
IRG4PC30 Series 600 V 17 A N-Channel Fast CoPack IGBT - TO-247AC
InfineonIRG4PC30FPBF
600V Fast 1-8 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
Trans IGBT Chip N-CH 600V 34A 3-Pin(3+Tab) TO-247 Rail

Descriptions

Descriptions of Infineon IRG4PC30UPBF provided by its distributors.

600V UltraFast 8-60 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
Infineon SCT
ULTRAFAST SPEED INSULATED GATE BIPOLAR TRANSISTOR Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, TO-247AC
IGBT, TO-247; DC Collector Current: 23A; Collector Emitter Saturation Voltage Vce(on): 2.5V; Power Dissipation Pd: 100W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-247; No. of Pins: 3Pins; Operating Te
Single Igbt, 600V, 23A; Continuous Collector Current:23A; Collector Emitter Saturation Voltage:2.1V; Power Dissipation:100W; Collector Emitter Voltage Max:600V; No. Of Pins:3Pins; Operating Temperature Max:150°C; Msl:- Rohs Compliant: Yes |Infineon Technologies IRG4PC30UPBF

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PC30UPBF
  • IRG4PC30U
  • SP001536064