onsemi HGTP7N60B3D

60W 1.8V Freestandingwithbuilt-indiode 600V 14A TO-220-3 Through hole mounting 9.4mm(height)
$ 1.181
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HGTP7N60B3D.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-02-23
LTD Date2012-08-23

Related Parts

Trans IGBT Chip N-CH 600V 13A 3-Pin(3+Tab) TO-220 Rail
Trans IGBT Chip N-CH 600V 13A 3-Pin(3+Tab) TO-220 Rail
Trans IGBT Chip N-CH 600V 13A 45000mW 3-Pin(3+Tab) TO-220F Rail
STMicroelectronicsSTGF19NC60HD
STGF19NC60HD Series 600 V 16 A Flange Mount Very Fast IGBT - TO-220FP
Trans IGBT Chip N-CH 600V 14A 3-Pin(3+Tab) TO-220AB
STMicroelectronicsSTGF14NC60KD
STGF14NC60KD Series 600 V 11 A Flange Mount Short-Circuit Rugged IGBT - TO-220FP

Descriptions

Descriptions of onsemi HGTP7N60B3D provided by its distributors.

60W 1.8V Freestandingwithbuilt-indiode 600V 14A TO-220-3 Through hole mounting 9.4mm(height)
Trans IGBT Chip N-CH 600V 14A 60000mW 3-Pin(3+Tab) TO-220AB Rail
Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, TO-220AB
The HGTP7N60B3D and HGT1S7N60B3DS are MOS gated high voltage switching devices combining the best features of MOSFETs and bipolar transistors. These devices have the high input impedance of a MOSFET and the low on-state conduction loss of a bipolar transistor. The much lower on-state voltage drop varies only moderately between 25°C and 150°C at rated current. The IGBT is developmental type TA49190. The diode used in anti-parallel with the IGBT is the RHRD660 (TA49057).The IGBT is ideal for many high voltage switching applications operating at moderate frequencies where low conduction losses are essential, such as: AC and DC motor controls, power supplies and drivers for solenoids, relays and contactors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd