STMicroelectronics STGF19NC60KD

Trans IGBT Chip N-CH 600V 16A 3-Pin(3+Tab) TO-220FP Tube
$ 1.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGF19NC60KD.

Factory Futures

Datasheet19 pages15 years ago
Datasheet17 pages21 years ago

Future Electronics

Farnell

iiiC

Inventory History

3 month trend:
+230%

CAD Models

Download STMicroelectronics STGF19NC60KD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-13
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Trans IGBT Chip N-CH 600V 14.3A 3-Pin(3+Tab) TO-220 Full-Pak
Trans IGBT Chip N-CH 600V 20A 42000mW 3-Pin(3+Tab) TO-220FP Tube
Trans IGBT Chip N-CH 600V 11.4A 3-Pin(3+Tab) TO-220 Full-Pak
Trans IGBT Chip N-CH 600V 14A 3-Pin(3+Tab) TO-220AB
FGP10N60UNDF Series 600 V 20 A N-Ch Short Circuit Rated IGBT - TO220-3
Trans IGBT Chip N-CH 600V 16A 3-Pin(3+Tab) TO-220 Rail

Descriptions

Descriptions of STMicroelectronics STGF19NC60KD provided by its distributors.

Trans IGBT Chip N-CH 600V 16A 3-Pin(3+Tab) TO-220FP Tube
Igbt, Single, 600V, 16A, To-220Fp; |Stmicroelectronics STGF19NC60KD
Discrete Diode 600V 16A 32W 2V TO-220FP TH 20mm H
32W 16A 600V TO-220F-3 IGBTs ROHS
IGBT, SINGLE, 600V, 16A, TO-220FP; DC Collector Current: 16A; Collector Emitter Saturation Voltage Vce(on): 2V; Power Dissipation Pd: 32W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-220FP; No. of Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics