Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFZ48ZPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 8.6 Milliohms; ID 61A; TO-220AB; PD 91W; gFS 24S
$ 1.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFZ48ZPBF.

IHS

Datasheet12 pages15 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-08-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

MOSFET N-CH 55V 77A TO220-3 N-Channel 55 V 77A (Tc) 107W (Tc) Through Hole PG-TO220-3-1
InfineonIRFZ48NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 14 Milliohms;ID 64A;TO-220AB;PD 130W;gFS 24S
InfineonIRFZ44ZPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 11.1 Milliohms;ID 51A;TO-220AB;PD 80W;-55deg
N-Channel 55 V 0.012 Ohm Flange Mount UltraFET Power Mosfet - TO-220AB
Trans MOSFET N-CH Si 55V 75A 3-Pin(3+Tab) TO-220AB Rail
Trans MOSFET N-CH Si 55V 75A 3-Pin(3+Tab) TO-220AB

Descriptions

Descriptions of Infineon IRFZ48ZPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 8.6 Milliohms;ID 61A;TO-220AB;PD 91W;gFS 24S
MOSFET N-CH 55V 61A TO220AB N-Channel 55 V 61A (Tc) 91W (Tc) Through Hole TO-220AB
55V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
Trans MOSFET N-CH 55V 61A 3-Pin(3+Tab) TO-220AB
Power Field-Effect Transistor, 61A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 55V, 61A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:61A; Drain Source Voltage Vds:55V; On Resistance Rds(on):11mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:91W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:61A; Junction to Case Thermal Resistance A:1.64°C/W; On State resistance @ Vgs = 10V:11ohm; Package / Case:TO-220AB; Power Dissipation Pd:91W; Power Dissipation Pd:91W; Pulse Current Idm:240A; Termination Type:Through Hole; Voltage Vds Typ:55V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFZ48ZPBF.