Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFU6215PBF

IRFU6215PBF P-channel MOSFET Transistor, 13 A, 150 V, 3-Pin IPAK
$ 1.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFU6215PBF.

IHS

Datasheet11 pages10 years ago
Datasheet11 pages21 years ago

element14 APAC

Newark

DigiKey

CAD Models

Download Infineon IRFU6215PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-06-25
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2020-10-31
LTD Date2021-04-30

Related Parts

18A, 150V, 0.110 Ohm, N-Channel, UltraFET Power MOSFET | MOSFET N-CH 150V 18A IPAK
InfineonIRFU3910PBF
Single N-Channel 100 V 115 mOhm 29.3 nC HEXFET® Power Mosfet - IPAK
Single N-Channel 200 V 0.235 Ohm 38 nC HEXFET® Power Mosfet - IPAK
InfineonAUIRFU4292
Automotive Q101 250V Single N-Channel HEXFET Power MOSFET in a I-Pak Package, IPAK-3, RoHS
MOSFET P-CHANNEL 60V
Single N-Channel 100 V 0.27 Ohms Through Hole Power Mosfet - IPAK (TO-251)

Descriptions

Descriptions of Infineon IRFU6215PBF provided by its distributors.

IRFU6215PBF P-channel MOSFET Transistor, 13 A, 150 V, 3-Pin IPAK
Single P-Channel 150 V 580 mOhm 66 nC HEXFET® Power Mosfet - IPAK
Power MOSFET(Vdss=-150V, Rds(on)=0.295ohm, Id=-13A) | MOSFET P-CH 150V 13A I-PAK
-150V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 13A I(D), 150V, 0.295ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; P-Channel MOSFET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-150V; Continuous Drain Current, Id:-13A; On Resistance, Rds(on):295mohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:I-PAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU6215
  • IRFU6215PBF..
  • SP001557816