Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFU13N20DPBF

Single N-Channel 200 V 0.235 Ohm 38 nC HEXFET® Power Mosfet - IPAK
$ 1.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFU13N20DPBF.

IHS

Datasheet11 pages21 years ago
Datasheet12 pages21 years ago

Farnell

Newark

DigiKey

CAD Models

Download Infineon IRFU13N20DPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-11-19
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-10-31
LTD Date2021-04-30

Related Parts

Trans MOSFET N-CH 200V 17A 3-Pin(3+Tab) IPAK / MOSFET N-CH 200V 17A I-PAK
N-Channel QFET® MOSFET 200V, 9.0A, 280mΩ
InfineonIRFU6215PBF
IRFU6215PBF P-channel MOSFET Transistor, 13 A, 150 V, 3-Pin IPAK
Trans MOSFET N-CH 200V 7.6A 3-Pin(3+Tab) IPAK Rail
Mosfet Transistor, N Channel, 10 A, 250 V, 0.32 Ohm, 10 V, 4.5 V
Power MOSFET, N-Channel, QFET®, 200 V, 7.8 A, 360 mΩ, IPAK

Descriptions

Descriptions of Infineon IRFU13N20DPBF provided by its distributors.

Single N-Channel 200 V 0.235 Ohm 38 nC HEXFET® Power Mosfet - IPAK
200V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 13A I(D), 200V, 0.235ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:200V; Continuous Drain Current, Id:13A; On Resistance, Rds(on):235mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:I-PAK ;RoHS Compliant: Yes
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU13N20D
  • IRFU13N20DPBF..
  • SP001573640