Infineon IRFU4615PBF

Single N-Channel 150 V 42 mOhm 26 nC HEXFET® Power Mosfet - IPAK
$ 1.533
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFU4615PBF.

element14 APAC

Datasheet12 pages13 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-39.95%

CAD Models

Download Infineon IRFU4615PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-18
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

InfineonIRFU3410PBF
Single N-Channel 100 V 39 mOhm 37 nC HEXFET® Power Mosfet - TO-251AA
InfineonIRFU1010ZPBF
55V Single N-Channel HEXFET Power MOSFET in a I-Pak package
InfineonIRFU3710ZPBF
MOSFET, N Ch., Automotive, 100V, 56A, 18 MOHM, 69 NC QG, I-PAK, Pb-Free
InfineonIRFU4620PBF
200V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
18A, 150V, 0.110 Ohm, N-Channel, UltraFET Power MOSFET | MOSFET N-CH 150V 18A IPAK
MOSFETs- Power and Small Signal 24V 60A N-Channel No-Cancel/No-Return

Descriptions

Descriptions of Infineon IRFU4615PBF provided by its distributors.

Single N-Channel 150 V 42 mOhm 26 nC HEXFET® Power Mosfet - IPAK
150V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 150V 33A 3-Pin(3+Tab) IPAK Bulk/Tube
HEXFET POWER MOSFET Power Field-Effect Transistor, 33A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
MOSFET, N-CH 150V 33A IPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:21A; Drain Source Voltage Vds:150V; On Resistance Rds(on):42mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:144W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:33mA; Package / Case:IPAK; Power Dissipation Pd:144W; Power Dissipation Pd:144W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:150V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU 4615PBF
  • IRFU4615
  • SP001571872