What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRFU4620PBF

200V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS

$ 3.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFU4620PBF.

IHS

Datasheet11 pages17 years ago
Datasheet12 pages17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-18
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2017-10-12
LTD Date2018-04-12

Related Parts

InfineonIRFU4615PBF
Single N-Channel 150 V 42 mOhm 26 nC HEXFET® Power Mosfet - IPAK
18A, 150V, 0.110 Ohm, N-Channel, UltraFET Power MOSFET | MOSFET N-CH 150V 18A IPAK
InfineonIRFU220NPBF
Single N-Channel 200 V 600 mOhm 23 nC 4HEXFET® Power Mosfet - TO-251
Single N-Channel 200 V 0.8 Ohms Through Hole Power Mosfet - IPAK (TO-251)
Single N-Channel 200 V 1.5 Ohm Through Hole Power Mosfet - TO-251-3
Single P-Channel 200 V 3 Ohm 25 W Through Hole Power Mosfet - TO-251-3

Descriptions

Descriptions of Infineon IRFU4620PBF provided by its distributors.

200V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 24A I(D), 200V, 0.078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:200V; Continuous Drain Current, Id:24A; On Resistance, Rds(on):78mohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:5V ;RoHS Compliant: Yes
MOSFET,N-CH 200V 24A IPAK; Transistor Type:Power MOSFET; Transistor Polarity:N ; Voltage, Vds Typ:200V; Current, Id Cont:15A; Resistance, Rds On:78mohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:I-PAK; Termination Type:Through Hole; Operating Temperature Range:-55°C to +175°C; No. of Pins:3; Power, Pd:144W; Voltage, Vgs th Max:5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU 4620PBF
  • IRFU4620
  • SP001573610