Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRLU2905

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, IPAK-3, RoHS
$ 6.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRLU2905.

IHS

Datasheet11 pages10 years ago
Datasheet11 pages14 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-02-28
LTD Date2018-08-31

Related Parts

InfineonIRLU2905ZPBF
MOSFET, 55V, 60A, 13.5 mOhm, 23 nC Qg, Logic Level, I-Pak
InfineonIRFU1205PBF
N-Ch MOSFET 55V 26A 27mΩ@10V 20V 4V@250µA 65nC@10V 1.3nF@25V 107W(Tc) IPAK, TO-251AA TH
InfineonIRFU5305PBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.065Ohm;ID -31A;I-Pak (TO-251AA);PD 110W
Tube Through Hole N-Channel Single Mosfet Transistor 32A Ta 32A 93.75W 93ns
MOSFETs- Power and Small Signal 60V 32A N-Channel No-Cancel/No-Return
MOSFETs- Power and Small Signal 60V 32A N-Channel

Descriptions

Descriptions of Infineon AUIRLU2905 provided by its distributors.

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, IPAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 42A Automotive 3-Pin(3+Tab) IPAK Tube
HEXFET POWER MOSFET Power Field-Effect Transistor, 42A I(D), 55V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, P CH, 55V, 42A, DPAK; Transistor Polarity:P Channel; Continuous Drain Current Id:42A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.027ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:110W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-251AA; No. of Pins:3; SVHC:No SVHC (19-Dec-2012); Pulse Current Idm:160A; Voltage Vgs th Min:1V
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFAUIRLU2905
  • SP001520838