Infineon IRF1404LPBF

Mosfet, Power; N-ch; Vdss 40V; Rds(on) 0.0035 Ohm; Id 162A; TO-262; Pd 200W; Vgs +/-20V
$ 1.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1404LPBF.

element14 APAC

Datasheet11 pages22 years ago

IHS

Newark

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.24%

CAD Models

Download Infineon IRF1404LPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-02-11
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

InfineonIRFSL7437PBF
Single N-Channel 40 V 1.8 mOhm 150 nC HEXFET® Power Mosfet - TO-262
InfineonAUIRF1404ZL
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a TO-262 Package, TO262-3, RoHS
InfineonIRFSL7537PBF
60V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
InfineonIRF1405LPBF
55V Single N-Channel HEXFET Power MOSFET in a TO-262 package
InfineonIRF1407LPBF
75V Single N-Channel HEXFET Power MOSFET in a TO-262 package
N-Channel UltraFET Power MOSFET 100V, 56A, 25mΩ

Descriptions

Descriptions of Infineon IRF1404LPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 40V;RDS(ON) 0.0035Ohm;ID 162A;TO-262;PD 200W;VGS +/-20V
Single N-Channel 40 V 0.004 Ohm 160 nC HEXFET® Power Mosfet - TO-262
Power Field-Effect Transistor, 75A I(D), 40V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
Infineon NChannel EnhancedMOSTube HEXFETseries, Vds=40 V, 162 A, I2PAK (TO-262)encapsulation, Through hole mounting, 3Pin
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
Mosfet, N-Ch, 40V, 162A, To-262-3; Transistor Polarity:N Channel; Continuous Drain Current Id:162A; Drain Source Voltage Vds:40V; On Resistance Rds(On):0.0035Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Rohs Compliant: Yes |Infineon Technologies IRF1404LPBF

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF1404L
  • IRF1404LPBF.
  • SP001576598