Infineon IRF9540NLPBF

IRF9540NLPBF P-channel MOSFET Transistor, 23 A, 100 V, 3-Pin TO-262
$ 1.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF9540NLPBF.

element14 APAC

Datasheet11 pages21 years ago

IHS

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRF9540NLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-06-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

InfineonIRF540NLPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 44Milliohms;ID 33A;TO-262;PD 130W;VGS +/-2
InfineonIRFSL4510PBF
100V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
InfineonIRF540ZLPBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 21Milliohms;ID 36A;TO-262;PD 92W;VGS +/-20
onsemiFDI150N10
PowerTrench® MOSFET, N-Channel, 100V, 57A, 16mΩ
N-Channel UltraFET Power MOSFET 100V, 56A, 25mΩ
InfineonIRF1407LPBF
75V Single N-Channel HEXFET Power MOSFET in a TO-262 package

Descriptions

Descriptions of Infineon IRF9540NLPBF provided by its distributors.

IRF9540NLPBF P-channel MOSFET Transistor, 23 A, 100 V, 3-Pin TO-262
Single P-Channel 100 V 117 mOhm 110 nC HEXFET® Power Mosfet - TO-262
-100V Single P-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 23A I(D), 100V, 0.117ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:3.1W; Transistor Case Style:TO-262; No. of Pins:3; SVHC:No SVHC
Transistor Polarity:p Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:23A; On Resistance Rds(On):0.117Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Product Range:- Rohs Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, P, 100V, TO-262; Transistor Polarity:P Channel; Continuous Drain Current Id:23A; Drain Source Voltage Vds:100V; On Resistance Rds(on):117mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:3.1W; Transistor Case Style:TO-262; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Avalanche Single Pulse Energy Eas:430mJ; Capacitance Ciss Typ:1300pF; Current Iar:11A; Current Id Max:-23A; Fall Time tf:51ns; Gfs Min:5.3mA/V; On State Resistance Max:117mohm; P Channel Gate Charge:97nC; Package / Case:TO-262; Power Dissipation Pd:140W; Power Dissipation Pd:3.1W; Pulse Current Idm:76A; Rise Time:67ns; Termination Type:Through Hole; Voltage Vds:100V; Voltage Vds Typ:100V; Voltage Vgs Max:25V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF9540NL
  • IRF9540NLPBF.
  • SP001575378