Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFSL38N20DPBF

INFINEON IRFSL38N20DPBF MOSFET Transistor, N Channel, 43 A, 200 V, 0.054 ohm, 10 V, 5 VNew
$ 1.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFSL38N20DPBF.

IHS

Datasheet12 pages10 years ago
Datasheet11 pages16 years ago
Datasheet12 pages24 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-12-12
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2008-03-13
LTD Date2008-09-13

Related Parts

InfineonIRFSL4227PBF
IRFSL4227PBF N-channel MOSFET Transistor, 62 A, 200 V, 3-Pin TO-262
InfineonIRFSL4321PBF
IRFSL4321PBF N-channel MOSFET Transistor, 85 A, 150 V, 3-Pin TO-262
InfineonIRFSL4620PBF
200V Single N-Channel HEXFET Power MOSFET in a TO-262 package
Single N-Channel 400 V 0.55 Ohms Surface Mount Power Mosfet - TO-262
InfineonIRF640NLPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.15Ohm;ID 18A;TO-262;PD 150W;VGS +/-20V
onsemiFCI7N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, I2PAK

Descriptions

Descriptions of Infineon IRFSL38N20DPBF provided by its distributors.

INFINEON IRFSL38N20DPBF MOSFET Transistor, N Channel, 43 A, 200 V, 0.054 ohm, 10 V, 5 VNew
200V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 44A I(D), 200V, 0.054ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:200V; Continuous Drain Current, Id:44A; On Resistance, Rds(on):54mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-262 ;RoHS Compliant: Yes
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design
MOSFET, N, 200V, D2-PAK; Transistor type:MOSFET; Voltage, Vds typ:200V; Current, Id cont:44A; Resistance, Rds on:54ohm; Voltage, Vgs Rds on measurement:10V; Voltage, Vgs th typ:5V; Case style:D2-PAK (TO-263); Current, Id cont @ 100 degree C:32A; Current, Id cont @ 25 degree C:44A; Current, Idm pulse:180A; Power, Pd:320W; Termination Type:SMD; Transistor polarity:N; Voltage, Rds measurement:10V; Voltage, Vds:200V; Voltage, Vds max:200V; Voltage, Vgs th max:5V; Voltage, Vgs th min:3V; Rth:0.47

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFSL38N20D
  • SP001557568