onsemi FCI7N60

N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, I2PAK
$ 1.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCI7N60.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
-0.04%

CAD Models

Download onsemi FCI7N60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-07-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

N-Channel 650 V 0.385 Ohm CoolMOSTM Power Transistor - PG-TO262
Trans MOSFET N-CH 600V 10.6A 3-Pin(3+Tab) TO-262 Tube
Single N-Channel 400 V 0.55 Ohms Surface Mount Power Mosfet - TO-262
Transistor MOSFET N-CH 800V 8A 3-Pin TO-262 Tube

Descriptions

Descriptions of onsemi FCI7N60 provided by its distributors.

N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, I2PAK
Single N-Channel 600 V 0.6 Ohm 30 nC 83 W Silicon Through Hole Mosfet - TO-262
N-CHANNEL SUPERFET MOSFET Power Field-Effect Transistor, 7A I(D), 600V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N CH, 600V, 7A, TO-262; Transistor Polarity:N Channel; Continuous Drain Current Id:7A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.53ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:83W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-262; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
SuperFET® MOSFET is Fairchild Semiconductor’s first generation of high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd