Infineon IRFSL3806PBF

Single N-Channel 60 V 15.8 mOhm 22 nC HEXFET® Power Mosfet - TO-262-3
$ 0.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFSL3806PBF.

IHS

Datasheet12 pages18 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRFSL3806PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-02-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-11-15
LTD Date2020-05-15

Related Parts

InfineonIRFZ44NLPBF
Single N-Channel 55 V 17.5 mOhm 63 nC HEXFET® Power Mosfet - TO-262
InfineonIRFZ44ZLPBF
Single N-Channel 55 V 13.9 mOhm 29 nC HEXFET® Power Mosfet - TO-262-3
InfineonIRFZ46NLPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.0165Ohm;ID 53A;TO-262;PD 107W;VGS +/-20V

Descriptions

Descriptions of Infineon IRFSL3806PBF provided by its distributors.

Single N-Channel 60 V 15.8 mOhm 22 nC HEXFET® Power Mosfet - TO-262-3
60V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
71W(Tc) 20V 4V@ 50µA 30nC@ 10 V 1individualNChannel 60V 15.8mΩ@ 25A,10V 43A 1.15nF@50V TO-262 Through hole mounting 10.2mm*4.5mm*9.45mm
MOSFET, N, TO-262; Transistor Polarity:N Channel; Continuous Drain Current Id:43A; Drain Source Voltage Vds:60V; On Resistance Rds(on):12.6mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:71W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-262; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:43A; Package / Case:TO-262; Power Dissipation Pd:71W; Pulse Current Idm:170A; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters. .

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFSL3806
  • SP001571672