Infineon IRFZ44ZLPBF

Single N-Channel 55 V 13.9 mOhm 29 nC HEXFET® Power Mosfet - TO-262-3
$ 1.162
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFZ44ZLPBF.

IHS

Datasheet13 pages16 years ago
Datasheet12 pages16 years ago
Datasheet13 pages22 years ago

Newark

iiiC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRFZ44ZLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-10-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-12-31
LTD Date2024-06-30

Related Parts

InfineonIRFZ44NLPBF
Single N-Channel 55 V 17.5 mOhm 63 nC HEXFET® Power Mosfet - TO-262
InfineonIRFZ46NLPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.0165Ohm;ID 53A;TO-262;PD 107W;VGS +/-20V
Trans MOSFET N-CH 55V 45A Automotive AEC-Q101 3-Pin(3+Tab) TO-262
InfineonIRF5305LPBF
-55V Single P-Channel HEXFET Power MOSFET in a TO-262 package
InfineonIRL2505LPBF
55V Single N-Channel HEXFET Power MOSFET in a TO-262 package

Descriptions

Descriptions of Infineon IRFZ44ZLPBF provided by its distributors.

Single N-Channel 55 V 13.9 mOhm 29 nC HEXFET® Power Mosfet - TO-262-3
Infineon NChannel EnhancedMOSTube HEXFETseries, Vds=55 V, 51 A, I2PAK (TO-262)encapsulation, Through hole mounting, 3Pin
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:51A; On Resistance, Rds(on):13.9mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-262 ;RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFZ44ZL
  • SP001571852