Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS7534-7PPBF

MOSFET N CH 60V 240A D2PAK N-Channel 60 V 240A (Tc) 290W (Tc) Surface Mount D2PAK (7-Lead)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS7534-7PPBF.

IHS

Datasheet12 pages11 years ago
Datasheet11 pages11 years ago

Newark

CAD Models

Download Infineon IRFS7534-7PPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
Stock
15,626
237,405
Authorized Distributors
0
3
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
240 A
240 A
Threshold Voltage
-
3.7 V
Rds On Max
1.95 mΩ
1.95 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
290 W
290 W
Input Capacitance
9.99 nF
9.99 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

MOSFET N CH 60V 240A D2PAK N-Channel 60 V 240A (Tc) 375W (Tc) Surface Mount PG-TO263-7
INFINEON IRFS7534TRL7PP MOSFET Transistor, N Channel, 240 A, 60 V, 0.0016 ohm, 10 V, 3.7 V
MOSFET N-CH 60V 240A D2PAK N-Channel 60 V 240A (Tc) 375W (Tc) Surface Mount D2PAK (7-Lead)
STMicroelectronicsSTH260N6F6-6
N-channel 60 V, 1.7 mOhm typ., 180 A STripFET F6 Power MOSFET in H2PAK-6 package
FDB0170N607L Series 60 V 300 A 1.4 mOhm N-Channel Power Trench Mosfet - D2PAK-7
STMicroelectronicsSTH265N6F6-6AG
Power Field-Effect Transistor, 180A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Infineon IRFS7534-7PPBF provided by its distributors.

MOSFET N CH 60V 240A D2PAK N-Channel 60 V 240A (Tc) 290W (Tc) Surface Mount D2PAK (7-Lead)
60V Single N-Channel HEXFET Power MOSFET in a 7-Pin D2-Pak package, D2PAK7P, RoHS
Infineon SCT
Single N-Channel 60 V 1.95 mOhm 200 nC HEXFET® Power Mosfet - D2PAK-7
Trans MOSFET N-CH 60V 255A 7-Pin(6+Tab) D2PAK Tube
Power Field-Effect Transistor, 240A I(D), 60V, 1.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB
Benefits: RoHS Compliant; Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS75347PPBF
  • SP001557490